The H6B-TG-PG16 Hood, part of the HDC IP65 series, is a rugged and reliable accessory for heavy-duty power connectors. Made of durable die-cast aluminum, it ensures long-lasting performance even in harsh environments. Featuring a PG16 thread size and bottom wire entry location, it offers easy installation and secure connection. The locking device type provides added stability, making it ideal for demanding industrial applications. This RoHS-compliant hood is a crucial component for creating a complete and efficient power connection system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1320060116-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG16
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1320060116-000
Length:60 mm
Width:43 mm
Screw and Hole Thread Size:PG16
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2020E-20-007968 - Add CE Mark on Enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio.Product Change Notice Download