T1320100116-000
H10B-TG-RO-PG16
Introducing the H10B-TG-RO-PG16, a rugged and reliable Hood connector designed for heavy-duty applications. Constructed with durable Die Cast Aluminum, this Hood ensures optimal performance in demanding environments. Featuring a Bottom wire entry location and Locking device type, it guarantees secure and efficient connections. Part of the HDC IP65 series, it offers superior protection against dust and water ingress. With RoHS compliance, you can trust in its environmental responsibility. Ideal for use in conjunction with Rectangular Connector Hoods & Bases, this accessory is a vital component for any power connector setup. Upgrade your connectivity with the H10B-TG-RO-PG16.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1320100116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1320100116-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2021 | E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments. | Download |