The H10B-AG-LB, a rugged and reliable Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this essential connector component ensures secure and protected connections in demanding environments. Featuring a Bottom wire entry location and Locking device type, it guarantees easy installation and maintenance. Compliant with RoHS standards, it meets stringent environmental regulations. Perfect for use with Rectangular Connector Hoods & Bases, this accessory is an essential component for your heavy-duty power connector setup. Trust in its quality and performance for seamless power transmission in industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1500103000-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1500103000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2021E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments.
Product Change Notice Download