Enhance your heavy-duty power connector setup with the HDC IP65 series Hood, boasting a durable Die Cast Aluminum construction for reliable performance in demanding environments. Designed for secure connectivity, this Hood features a Bottom wire entry location and a Locking device type. Perfect for industrial applications, it is RoHS compliant, ensuring environmental responsibility. Elevate your power connector system with this essential component from our Rectangular Connector Hoods & Bases collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1320100125-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1320100125-000
Length:73 mm
Width:43 mm
Screw and Hole Thread Size:M25
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: