Enhance the durability and functionality of your heavy-duty power connections with our HDC IP65 Base Housing. Crafted from rugged Die Cast Aluminum, this essential component ensures reliable performance in demanding environments. Featuring a Bottom wire entry location and Locking device type, it guarantees secure and efficient assembly. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious applications. Trust in our Rectangular Connector Hoods & Bases to deliver premium quality and performance for all your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1320480136-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1320480136-000
Screw and Hole Thread Size:PG36
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:12
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: