T1330100121-000
H10B-TSH-RO-PG21
Easily secure and protect your heavy-duty power connectors with the HDC IP65 series Hood, featuring a robust Die Cast Aluminum construction for durability in industrial environments. Designed for efficient wire management, this Hood boasts a side wire entry location and a locking device for added security. Fully RoHS compliant, it meets strict environmental standards. Ideal for use with Rectangular Connector Hoods & Bases, it's a reliable solution for your power connection needs. Elevate your connectivity with the H10B-TSH-RO-PG21 Hood.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330100121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330100121-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2021 | E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments. | Download |