T1330240132-000
H24B-TSH-RO-M32
Enhance the durability and functionality of your heavy-duty power connectivity with the H24B-TSH-RO-M32 HDC IP65 Connector Hood. Crafted from robust Die Cast Aluminum, this hood ensures reliable protection in demanding industrial environments. Featuring a convenient side wire entry and a secure Locking Clip mechanism, it provides ease of installation and maintenance. Compliant with RoHS standards, it guarantees environmental responsibility. Part of our Rectangular Connector Hoods & Bases series, it offers seamless compatibility and performance. Upgrade your power systems with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330240132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330240132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |