T1340060121-000
H6B-TGH-PG21
Enhance your heavy-duty power connector system with the HDC IP65 series Hood, crafted from durable die-cast aluminum for reliable performance in industrial environments. Designed for secure connectivity, this locking hood features a PG21 cable gland for bottom wire entry, ensuring a tight seal and IP65-rated protection against moisture and dust. Compliant with RoHS standards, it is a sustainable choice for your power distribution needs. Compatible with Rectangular Connector Hoods & Bases, it offers seamless integration and easy installation for efficient power transmission. Elevate the functionality and durability of your power connections with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1340060121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1340060121-000 |
Height: | 72 mm |
Length: | 60 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |