Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 series Die Cast Aluminum Hood. Featuring a secure locking device and convenient wire entry at the bottom, this hood ensures reliable and efficient connections in challenging environments. Designed for easy installation and RoHS compliant, it is a dependable choice for a wide range of industrial applications. Upgrade your connector setup with this essential accessory for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1340060132-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1340060132-000
Height:72 mm
Length:60 mm
Width:43 mm
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: