T1340100121-000
H10B-TGH-RO-PG21
Enhance the connectivity of your HDC IP65 series with our durable Die Cast Aluminum Hood. Designed for secure installation, this Hood features a Bottom wire entry location and Locking device type, ensuring a reliable connection every time. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for use with Rectangular Connector Hoods & Bases, this accessory is a crucial component for your heavy-duty power connectors setup. Elevate your industrial applications with the utmost quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1340100121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1340100121-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |