T1340100132-000
H10B-TGH-RO-M32
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 series hood. Crafted from high-quality die-cast aluminum, this hood ensures reliable protection for your connections. Featuring a bottom wire entry location and a locking device for secure fastening, it guarantees a seamless and robust installation process. RoHS compliant, it meets strict environmental standards, making it an eco-friendly choice. Perfect for industrial applications, this hood is a vital component in maintaining the integrity of your power connections. Upgrade your setup with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1340100132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1340100132-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |