T1410101000-000
H10B-AGS
Introducing the H10B-AGS, a rugged Base Housing component from our HDC IP65 series. Constructed from durable Die Cast Aluminum, this connector product is designed to provide secure and reliable connections in harsh industrial environments. Featuring a Locking Clip for added stability, it is ideal for use with Rectangular Connector Hoods & Bases. With RoHS compliance and a focus on quality and performance, this accessory is an essential component for Heavy Duty Power Connectors. Upgrade your power connectivity with the H10B-AGS.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1410101000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1410101000-000 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |