T1410162000-100
H16B-AG
Introducing the H16B-AG Hood, a durable and high-performance accessory from our HDC IP65 series. Crafted from rugged die-cast aluminum, this Hood serves as a reliable Base Housing for heavy-duty connectors. Designed for bottom wire entry, it ensures secure and efficient connectivity in industrial settings. Featuring a locking device for added safety, this Hood is a crucial component for maintaining IP65 compliance. Trust in its quality as a part of our Rectangular Connector Hoods & Bases line, perfect for demanding applications in power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1410162000-100 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1410162000-100 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |