T1430160000-000
H16B-AD-BO
Enhance the functionality of your heavy-duty power connectors with the HDC IP65 series Base Housing, featuring robust die-cast aluminum construction for reliable performance in demanding environments. Designed for secure and watertight connections, this Bottom Wire Entry Locking Base Housing is essential for maintaining the integrity of your power supply. Ensure compliance with RoHS regulations while benefiting from its seamless integration with Rectangular Connector Hoods & Bases. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1430160000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1430160000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |