Enhance the durability and performance of your heavy-duty power connectors with our HDC IP65 series Base Housing. Crafted from high-quality die-cast aluminum, this robust connector housing ensures reliable protection in demanding environments. Featuring a locking device for secure connections, it guarantees stability in industrial applications. With a convenient side wire entry location, installation is seamless. Compliant with RoHS regulations, this base housing is not only efficient but also environmentally friendly. Trust in our Rectangular Connector Hoods & Bases to meet your connectivity needs with exceptional quality and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1440242121-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1440242121-000
Width:57 mm
Screw and Hole Thread Size:PG21
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: