T1010242100-000
H24B-KDBP
Enhance the durability and functionality of your heavy-duty power connectors with the HDC IP65 series Cover, designed for seamless wire entry at the bottom. Featuring a reliable locking device, this essential accessory ensures secure and efficient connectivity in industrial environments. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connector setup with this high-quality supplier product, perfect for Rectangular Connector Hoods & Bases. Explore our range of Heavy Duty Power Connector Accessories for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1010242100-000 |
Series: | HDC IP65 |
Connector Product Type: | Cover |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1010242100-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |