T1470102232-000
H10B-SGRH-2M32
Introducing the H10B-SGRH-2M32, a high-performance Base Housing from our HDC IP65 series. Constructed from durable Die Cast Aluminum, this connector product features a Side wire entry location and a secure Locking device type for reliable connectivity in demanding environments. A key component in our Rectangular Connector Hoods & Bases line, it offers robust protection and seamless integration for heavy-duty power applications. Engineered for maximum performance and durability, this RoHS compliant product is a must-have for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1470102232-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1470102232-000 |
Height: | 74 mm |
Length: | 94 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |