T1230100132-000
H10B-TSH-M32
Enhance your heavy-duty power connections with the H10B-TSH-M32 Rectangular Connector Hood from our HDC IP65 series. Constructed from durable die-cast aluminum, this hood ensures reliable protection for your cables. Featuring a side wire entry and a secure locking device, it offers convenience and peace of mind during installation. RoHS compliant, it meets environmental standards without compromising on performance. Explore our range of Heavy Duty Power Connector Accessories for all your industrial connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1230100132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1230100132-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |