Enhance your heavy-duty power connector setup with the H16B-SGRH-2PG21 Hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this essential accessory ensures reliable performance in demanding environments. Featuring a PG2x16 thread size and side wire entry location, it offers seamless connectivity. The locking device type guarantees secure assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your power connection system with this premium component, a must-have for industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1470162221-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG2x16
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1470162221-000
Length:117 mm
Width:57 mm
Screw and Hole Thread Size:2PG21
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: