T1470162232-000
H16B-SGRH-2M32
Introducing the H16B-SGRH-2M32 from our HDC IP65 series, a robust Base Housing crafted from durable Die Cast Aluminum. Specifically designed for heavy-duty applications, this essential component ensures secure connectivity in demanding environments. Featuring a Side wire entry location and a Locking device for added reliability, it is perfect for industrial settings. As part of our Rectangular Connector Hoods & Bases range, it guarantees high performance and quality. With RoHS compliance, you can trust in its environmentally friendly design. Explore our full line of Heavy Duty Power Connector Accessories for comprehensive solutions that meet your power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1470162232-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1470162232-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | 2M32 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |