T1470242232-000
H24B-SGRH-2M32
Enhance your heavy-duty power connector setup with the HDC IP65 series Base Housing. Crafted from durable Die Cast Aluminum, this essential component ensures reliable connectivity in demanding environments. Featuring a side wire entry design and a secure locking mechanism, it offers both convenience and peace of mind. Compliant with RoHS standards, this accessory is a sustainable choice for your power connector needs. Explore our full range of Rectangular Connector Hoods & Bases for a complete solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1470242232-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1470242232-000 |
Width: | 57 mm |
Screw and Hole Thread Size: | 2M32 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |