T1490160129-000
H16B-SDRH-BO-PG29
Introducing the H16B-SDRH-BO-PG29, part of our HDC IP65 series. Constructed with durable die-cast aluminum, this Base Housing is designed for heavy-duty power connectors. Featuring side wire entry and a locking device for secure connections, it ensures reliable performance in demanding industrial environments. Compliant with RoHS standards, it's an environmentally conscious choice for your power connector needs. Perfect for Rectangular Connector Hoods & Bases applications, this product guarantees quality and durability. Upgrade your power connectivity with the H16B-SDRH-BO-PG29.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1490160129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1490160129-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |