Introducing the H16A-AGS, a rugged and reliable addition to our HDC IP65 series. Crafted from durable die-cast aluminum, this base housing ensures premium protection for your connectors in harsh environments. Featuring a sleek gray finish, it not only offers superior functionality but also adds a touch of sophistication to your setup. With its bottom wire entry location, installation is a breeze. Perfect for heavy-duty applications, this connector housing is RoHS compliant, guaranteeing environmentally-friendly performance. Trust in the quality of our Rectangular Connector Hoods & Bases for all your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1509161000-000
Color: Gray
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Base Housing
Cable/Wire Entry Location: Bottom
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1509161000-000
Locking Device Location: Housing
Product Size: 5
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: