T1510163000-000
H16B-AD-LB
Introducing the H16B-AD-LB, a rugged base housing from our HDC IP65 series. Crafted from durable die-cast aluminum, this connector housing ensures reliable performance in demanding environments. Featuring a bottom wire entry location and a secure locking device, it offers easy installation and enhanced connectivity. RoHS compliant and designed for heavy-duty applications, this base housing is an essential component for your power connector setup. Explore our full range of rectangular connector hoods and bases for complete connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1510163000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1510163000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio. | Download |