Enhance the durability and functionality of your HDC IP65 connectors with our H16A-ADMS series Die Cast Aluminum Base Housing. Designed for seamless integration, this base housing ensures secure and reliable connections in demanding environments. Featuring a bottom wire entry location and locking device, it offers convenience and peace of mind. Crafted with high-quality materials, it guarantees long-lasting performance. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the superior quality of our Rectangular Connector Hoods & Bases, essential for heavy-duty power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1519161000-000
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Base Housing
Cable/Wire Entry Location: Bottom
Locking Device Type: Locking
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1519161000-000
Locking Device Location: Housing
Circuit Application: Power & Signal
Sealable: Yes
Product Size: 5
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: