Enhance the functionality of your heavy-duty power connectors with this H6B-SGR-2M20 base housing from the HDC IP65 series. Crafted from durable die-cast aluminum, this component guarantees long-lasting performance in demanding environments. Featuring side wire entry and a secure locking device, it ensures easy installation and reliable connectivity. With full RoHS compliance, you can trust in its environmental responsibility. Explore our range of rectangular connector hoods and bases to complete your power connector setup with premium quality accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1610063220-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1610063220-000
Length:40 mm
Screw and Hole Thread Size:2M20
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: