T1619030120-000
H3A-MAGSV-M20
Introducing the H3A-MAGSV-M20, a versatile component from our HDC IP65 series designed for heavy-duty power applications. Crafted from durable die-cast aluminum, this base housing ensures reliable performance in demanding environments. Featuring a bottom wire entry location and a secure locking device, it offers easy installation and enhanced safety. As part of our comprehensive range of rectangular connector hoods and bases, it is a vital component for industrial connectivity solutions. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your projects. Elevate your power connections with the H3A-MAGSV-M20.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1619030120-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1619030120-000 |
Width: | 30 mm |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 1 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |