T1620063116-000
H6B-SDR-PG16
Introducing the H6B-SDR-PG16, a sleek and durable hood accessory from our HDC IP65 series. Crafted from high-quality die cast aluminum, this hood is designed for superior performance in demanding industrial environments. Featuring a PG2x16 thread size and side wire entry location, it offers seamless connectivity for heavy-duty power applications. The locking device ensures secure fastening, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use with rectangular connector hoods and bases, this accessory is a essential component for your power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620063116-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG2x16 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620063116-000 |
Length: | 82 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |