T1620063220-000
H6B-SDR-2M20
Introducing the H6B-SDR-2M20, a robust and reliable addition to our HDC IP65 series. Crafted from durable die-cast aluminum, this Base Housing ensures secure connectivity in even the harshest environments. Featuring a convenient side wire entry and a reliable locking mechanism, it offers ease of installation and peace of mind. Compliant with RoHS regulations, it is not only high-performing but also environmentally conscious. Perfect for heavy-duty power applications, it is a vital component in our range of Rectangular Connector Hoods & Bases. Elevate your connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620063220-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620063220-000 |
Length: | 82 mm |
Screw and Hole Thread Size: | 2M20 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |