T1660103225-000
H10B-SDRH-LB-2M25
Introducing the H10B-SDRH-LB-2M25, a durable and high-performance base housing from our HDC IP65 series. Crafted from premium Die Cast Aluminum, this connector housing ensures reliable connectivity in even the harshest environments. Designed with a side wire entry and locking device, it offers easy installation and secure connection. Compliant with RoHS regulations, it is not only efficient but also environmentally friendly. Perfect for heavy-duty applications, this base housing is a vital component for any industrial setup. Trust in its quality and durability for seamless power connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1660103225-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1660103225-000 |
Height: | 74 mm |
Length: | 94 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | 2M32 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |