T1660103232-000
H10B-SDRH-LB-2M32
Introducing the H10B-SDRH-LB-2M32 from our HDC IP65 series, a heavy-duty base housing meticulously crafted from durable die-cast aluminum. Designed for rugged industrial environments, this connector housing boasts a side wire entry for convenient installation. Featuring a reliable locking mechanism, it ensures secure connections in high-vibration applications. As part of our extensive lineup of rectangular connector hoods and bases, this product is essential for power distribution and signal transmission in demanding settings. Rest assured, it meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with this premium-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1660103232-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1660103232-000 |
Height: | 74 mm |
Length: | 94 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |