T1660163129-000
H16B-SDRH-LB-PG29
Introducing the H16B-SDRH-LB-PG29, a durable Hood accessory from the HDC IP65 series. Crafted from high-quality Die Cast Aluminum, this Hood features a PG9 thread size and a convenient Side wire entry location. With a secure Locking device, it ensures reliable connectivity in heavy-duty applications. Part of our Rectangular Connector Hoods & Bases range, this RoHS-compliant accessory is essential for power connectors, offering robust protection and efficient cable management. Elevate your industrial setup with the H16B-SDRH-LB-PG29 Hood.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1660163129-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG9 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1660163129-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |