T1739030120-000
H3A-MTGVB-M20
Enhance your HDC IP65 series connectors with the H3A-MTGVB-M20 Base Housing, crafted from durable Die Cast Aluminum for reliable performance in demanding environments. Featuring a bottom wire entry location and a secure locking device, this component ensures a watertight and dustproof connection, making it ideal for a wide range of industrial applications. Complement your setup with our Rectangular Connector Hoods & Bases for a complete and efficient solution. Rest assured of its quality, as it complies with RoHS standards. Upgrade your power connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1739030120-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1739030120-000 |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 1 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |