T1900100232-009
H10BPR-TS/GH-2M32-EMC-C
Easily meet your heavy-duty power connector needs with this black HDC IP68 EMC hood. Constructed of durable die-cast aluminum, it ensures reliable performance in demanding environments. Featuring top and side wire entry locations and a secure screw-locking mechanism, it offers convenience and security in cable connections. This essential component, part of our extensive range of rectangular connector hoods and bases, is RoHS compliant for environmentally conscious operations. Upgrade your power systems with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1900100232-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-TS/GH-2M32-EMC- |
SKU: | AMPT1900100232-009 |
Height: | 101 mm / 3.976 in |
Length: | 146 mm / 5.748 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | 2M32 |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |