T1910060120-009
H6BPR-TSH-M20-EMC-C
Enhance the durability and performance of your heavy-duty power connectors with this black H6BPR-TSH-M20-EMC-C hood. Crafted from high-quality die-cast aluminum, it ensures reliable protection and EMC shielding. Featuring a side wire entry and a screw-lock mechanism, installation is secure and effortless. RoHS compliant, this essential accessory guarantees compliance with environmental regulations. Upgrade your connector setup with this robust and reliable hood.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1910060120-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1910060120-009 |
Height: | 101 mm / 3.976 in |
Length: | 133 mm / 5.236 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Hood |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |