T1910060140-000
H6BPR-TSH-M40
Introducing the H6BPR-TSH-M40, a robust and reliable screwlock hood for heavy-duty power connectors. Designed for seamless installation, this hood features a convenient side wire entry location, ensuring efficient cable management. Crafted for durability, it is a vital component for safeguarding your power connections. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for industrial applications, this hood is a must-have accessory for maintaining secure power transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1910060140-000 |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1910060140-000 |
Screw and Hole Thread Size: | M40 |
Locking Device Location: | Housing |
Sealable: | Yes |
Product Size: | 3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |