Enhance your heavy-duty power connectors with the H16BPR-TSH-PG29-EMC-C Hood. Crafted from durable die-cast aluminum in sleek black, this essential accessory ensures reliable performance in demanding environments. Featuring a convenient side wire entry and secure screw-lock mechanism, it guarantees a sturdy and efficient connection. Compliant with RoHS standards, it offers peace of mind for environmentally conscious consumers. Elevate your power connectivity with this essential component, perfect for industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1910160129-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1910160129-009
Height:111.8 mm / 4.401 in
Length:166 mm / 6.535 in
Width:58 mm / 2.283 in
Screw and Hole Thread Size:PG29
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: