T1930160000-009

H16BPR-AG-EMC-C

Part Aliases: TE Connectivity H16BPR-AG-EMC-C  
Enhance the durability and performance of your heavy-duty power connectors with the H16BPR-AG-EMC-C Base Housing. Crafted from rugged die-cast aluminum in a sleek black finish, this housing ensures reliable protection for your connections in harsh environments. Designed for convenience, it features a bottom wire entry location and a secure screw-locking mechanism. With EMC compliance and RoHS certification, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component, ideal for industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1930160000-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H16BPR-AG-EMC-C
SKU:AMPT1930160000-009
Height:29 mm / 1.142 in
Length:166 mm / 6.535 in
Width:58 mm / 2.283 in
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: