T1910160136-000
H16BPR-TSH-PG36
Introducing the H16BPR-TSH-PG36, a high-performance hood from our HDC IP68 EMC series. Crafted from durable die-cast aluminum, this hood ensures reliable protection for your heavy-duty power connectors. Featuring a screw-lock mechanism for secure fastening, it guarantees a stable and robust connection. With a convenient side wire entry location, installation is quick and easy. This essential accessory is part of our comprehensive range of rectangular connector hoods and bases, all of which are fully RoHS compliant. Upgrade your power connector system with the ultimate in quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1910160136-000 |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1910160136-000 |
Screw and Hole Thread Size: | PG36 |
Locking Device Location: | Housing |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |