T1930160000-000
H16BPR-AG
Introducing the H16BPR-AG, a high-performance base housing from our HDC IP68 EMC series. Crafted from durable die-cast aluminum, this connector housing ensures reliable protection in demanding environments. Featuring a screw lock for secure mating, it guarantees a stable connection for heavy-duty power applications. RoHS compliant and part of our extensive range of rectangular connector hoods and bases, the H16BPR-AG is a must-have accessory for your connectivity needs. Trust in its quality and durability for seamless power transmission in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1930160000-000 |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1930160000-000 |
Locking Device Location: | Hood |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |