T1910240150-000
H24BPR-TSH-M50
Introducing the H24BPR-TSH-M50, a rugged and reliable hood from our HDC IP68 EMC series. Crafted from durable die-cast aluminum, this hood is designed for heavy-duty power applications. Featuring side wire entry and a secure screw lock mechanism, it ensures easy and dependable connectivity in even the harshest environments. Fully compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for use with our range of rectangular connector hoods and bases, this accessory is essential for maintaining secure and efficient power connections. Upgrade your power connector setup today with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1910240150-000 |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1910240150-000 |
Screw and Hole Thread Size: | M50 |
Locking Device Location: | Housing |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-014403 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |