T1912100125-009

H10BPR-TSHC-M25-EMC-C

Part Aliases: TE Connectivity H10BPR-TSHC-M25-EMC-C  
Enhance the durability and functionality of your heavy-duty power connectors with this robust Hood, designed for optimal performance in demanding environments. Crafted from high-quality die-cast aluminum, it boasts superior strength and corrosion resistance, ensuring long-lasting reliability. The sleek black finish adds a professional touch, while the IP68 EMC rating guarantees protection against dust, water, and electromagnetic interference. Featuring a convenient side wire entry and secure screw lock mechanism, installation is quick and easy. Compliant with RoHS standards, this Hood is not only efficient but also environmentally friendly. Perfect for industrial applications, it is a must-have accessory for maintaining the integrity of your power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1912100125-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H10BPR-TSHC-M25-EMC-C
SKU:AMPT1912100125-009
Height:70 mm / 2.756 in
Length:110 mm / 4.331 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M25
Locking Device Location:Hood
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: