T1912240132-009

H24BPR-TSHC-M32-EMC-C

Part Aliases: TE Connectivity H24BPR-TSHC-M32-EMC-C  
Enhance your heavy-duty power connectors with this high-quality Hood, designed for optimal EMC performance. Crafted from durable Die Cast Aluminum in a sleek black finish, this essential accessory ensures reliable protection and connectivity in demanding industrial environments. Featuring a convenient side wire entry and secure screw-locking mechanism, it guarantees easy installation and maintenance. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Perfect for use with our Rectangular Connector Hoods & Bases, it's a must-have component for any power system requiring robust EMC shielding.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1912240132-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H24BPR-TSHC-M32-EMC-C
SKU:AMPT1912240132-009
Height:90 mm / 3.543 in
Length:156 mm / 6.142 in
Width:53.2 mm / 2.094 in
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: