T1912240140-009
H24BPR-TSHC-M40-EMC-C
Part Aliases: TE Connectivity H24BPR-TSHC-M40-EMC-C
Enhance the durability and performance of your heavy-duty power connectors with our HDC IP68 EMC series hood in sleek black. Constructed from high-quality die-cast aluminum, this hood ensures reliable protection and connectivity in demanding environments. Featuring a convenient side wire entry and secure screwlock mechanism, it offers easy installation and maintenance. Compliant with RoHS standards, it guarantees eco-friendly operations without compromising on quality. Perfect for a wide range of industrial applications, this hood is a must-have accessory for your power connector setup. Elevate your connectivity game with our Rectangular Connector Hoods & Bases.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1912240140-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H24BPR-TSHC-M40-EMC-C |
SKU: | AMPT1912240140-009 |
Height: | 90 mm / 3.543 in |
Length: | 156 mm / 6.142 in |
Width: | 53.2 mm / 2.094 in |
Screw and Hole Thread Size: | M40 |
Locking Device Location: | Hood |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |