T1920060132-009

H6BPR-TGH-M32-EMC-C

Part Aliases: TE Connectivity H6BPR-TGH-M32-EMC-C  
Enhance the durability and performance of your heavy-duty power connectors with this black Die Cast Aluminum hood. Designed for top and side wire entry, it ensures secure and reliable connections in challenging environments. Featuring EMC compliance and a screwlock locking device, it offers robust protection against electromagnetic interference and mechanical stress. Perfect for industrial applications, this hood is an essential component for maintaining the integrity of your power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920060132-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H6BPR-TGH-M32-EMC-C
SKU:AMPT1920060132-009
Height:101 mm / 3.976 in
Length:133 mm / 5.236 in
Width:58 mm / 2.283 in
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: