T1920100225-009
H10BPR-TGH-2M25-EMC-C
Enhance the functionality and durability of your heavy-duty power connectors with this robust Hood, crafted from black Die Cast Aluminum. Designed for top and side wire entry, it ensures seamless installation in various setups. Featuring an IP68 EMC rating, it guarantees reliable performance in harsh industrial environments. The included Screwlock mechanism provides secure mating, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1920100225-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1920100225-009 |
Height: | 101 mm / 3.976 in |
Length: | 146 mm / 5.748 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | 2M25 |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |