T1930100000-009

H10BPR-AG-EMC-C

Part Aliases: TE Connectivity H10BPR-AG-EMC-C  
Enhance the durability and functionality of your heavy-duty power connectors with the HDC IP68 EMC Base Housing. Crafted from robust die-cast aluminum in a sleek black finish, this essential component ensures reliable performance in demanding industrial environments. Featuring a convenient bottom wire entry location and secure screw-locking mechanism, it offers easy installation and maintenance. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on quality. Perfect for use in a wide range of applications, this base housing is a vital accessory for your power connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1930100000-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H10BPR-AG-EMC-C
SKU:AMPT1930100000-009
Height:29 mm / 1.142 in
Length:146 mm / 5.748 in
Width:58 mm / 2.283 in
Locking Device Location:Hood
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: