T1920160132-009
H16BPR-TGH-M32-EMC-C
Part Aliases: TE Connectivity H16BPR-TGH-M32-EMC-C
Enhance the connectivity and performance of your heavy-duty power systems with the H16BPR-TGH-M32-EMC-C connector hood. Crafted from durable die-cast aluminum in a sleek black finish, this IP68-rated hood ensures reliable protection in harsh environments. Featuring top and side wire entry options and a secure screw-lock mechanism, it offers versatile and secure installation. Fully compliant with RoHS standards, it is a sustainable choice for your power connector needs. Explore our range of Rectangular Connector Hoods & Bases for comprehensive solutions in power connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1920160132-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H16BPR-TGH-M32-EMC-C |
SKU: | AMPT1920160132-009 |
Height: | 111.8 mm / 4.401 in |
Length: | 166 mm / 6.535 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |