Enhance the functionality and durability of your heavy-duty power connectors with the H16BPR-TGH-M40 Hood. Designed for optimal performance, this screwlock connector accessory boasts top and side wire entry locations, ensuring convenient and efficient installation. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your connectivity setup with this essential component from our Rectangular Connector Hoods & Bases collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920160140-000
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1920160140-000
Screw and Hole Thread Size:M40
Locking Device Location:Housing
Sealable:Yes
Product Size:6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: