T1920240325-009

H24BPR-TGH-3M25-EMC-C

Part Aliases: TE Connectivity H24BPR-TGH-3M25-EMC-C  
Enhance the performance and durability of your heavy-duty power connections with this top-of-the-line hood. Crafted from black die-cast aluminum, it ensures reliable EMC protection while enabling convenient wire entry from both the top and side. Featuring a secure screwlock mechanism, this hood guarantees a tight and stable connection. Ideal for demanding industrial environments, it complies with RoHS regulations and is part of our comprehensive range of heavy-duty power connector accessories, designed to meet the most stringent standards. Trust in its quality and durability for seamless power transmission in even the harshest conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920240325-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H24BPR-TGH-3M25-EMC-C
SKU:AMPT1920240325-009
Height:111.8 mm / 4.401 in
Length:193 mm / 7.598 in
Width:58 mm / 2.283 in
Screw and Hole Thread Size:3M25
Locking Device Location:Hood
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: